Three Phase (Wye) EMC/EMI Line Filter 36 A 277V, 480V 50/60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAD-0934-3610

DigiKey Part Number
486-4814-ND
Manufacturer
Manufacturer Product Number
FMAD-0934-3610
Description
LINE FILTER 277V/480VAC 36A CHAS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 36 A 277V, 480V 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
FMAD-0934-3610 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Three Phase (Wye)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
277V, 480V
Current
36 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CE, cURus, UKCA
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
1.8mH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,536.09000RM1,536.09
10RM1,253.05400RM12,530.54
25RM1,223.03920RM30,575.98
Manufacturers Standard Package
Unit Price without VAT:RM1,536.09000
Unit Price with VAT:RM1,689.69900