
FMAD-0953-6410 | |
|---|---|
DigiKey Part Number | 486-4487-ND |
Manufacturer | |
Manufacturer Product Number | FMAD-0953-6410 |
Description | LINE FILTER 277V/480VAC 64A CHAS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 64 A 277V, 480V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FMAD-0953-6410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 277V, 480V | |
Current | 64 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | 600µH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,584.08000 | RM1,584.08 |
| 10 | RM1,392.94000 | RM13,929.40 |
| Unit Price without VAT: | RM1,584.08000 |
|---|---|
| Unit Price with VAT: | RM1,742.48800 |

