
FMAD-MRYB-0610 | |
|---|---|
DigiKey Part Number | 486-FMAD-MRYB-0610-ND |
Manufacturer | |
Manufacturer Product Number | FMAD-MRYB-0610 |
Description | LINE FILTER 6A DIN RAIL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 6 A 50 ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 277 V | |
Voltage - Rated AC (Phase to Phase) | 480 V | |
Current | 6 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Inductance | 500µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | RM206.70800 | RM1,033.54 |
| Unit Price without VAT: | RM206.70800 |
|---|---|
| Unit Price with VAT: | RM227.37880 |

