
FMAD-MRYB-1010 | |
|---|---|
DigiKey Part Number | 486-4912-ND |
Manufacturer | |
Manufacturer Product Number | FMAD-MRYB-1010 |
Description | LINE FILTER 277V/480VAC 10A DIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 10 A 277V, 480V Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 277V, 480V | |
Current | 10 A | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM250.15000 | RM250.15 |
| 10 | RM204.16700 | RM2,041.67 |
| 25 | RM188.29400 | RM4,707.35 |
| 50 | RM177.10060 | RM8,855.03 |
| 100 | RM166.55800 | RM16,655.80 |
| Unit Price without VAT: | RM250.15000 |
|---|---|
| Unit Price with VAT: | RM275.16500 |

