
FMBC-0931-1610 | |
|---|---|
DigiKey Part Number | FMBC-0931-1610-ND |
Manufacturer | |
Manufacturer Product Number | FMBC-0931-1610 |
Description | LINE FILTER 480VAC 16A CHASS MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 16 A 480V 50/60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FMBC-0931-1610 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 480V | |
Current | 16 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | 4.5mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM988.03000 | RM988.03 |
| 10 | RM806.13200 | RM8,061.32 |
| 25 | RM776.47640 | RM19,411.91 |
| Unit Price without VAT: | RM988.03000 |
|---|---|
| Unit Price with VAT: | RM1,086.83300 |

