Polymeric PTC Resettable Fuse 60V 100 mA Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 100 mA Ih Surface Mount 1812 (4532 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

PFMF.010.2

DigiKey Part Number
486-3531-2-ND - Tape & Reel (TR)
486-3531-1-ND - Cut Tape (CT)
486-3531-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PFMF.010.2
Description
PTC RESET FUSE 60V 100MA 1812
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 100 mA Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
100 mA
Current - Trip (It)
300 mA
Current - Max
40 A
Time to Trip
1.5 s
Resistance - Initial (Ri) (Min)
700 mOhms
Resistance - Post Trip (R1) (Max)
15 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149,252
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.92000RM2.92
5RM2.41200RM12.06
10RM2.22600RM22.26
50RM1.84620RM92.31
100RM1.70410RM170.41
250RM1.53172RM382.93
500RM1.41272RM706.36
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM1.24189RM1,862.83
3,000RM1.14422RM3,432.66
4,500RM1.09040RM4,906.80
7,500RM1.02586RM7,693.95
10,500RM0.98524RM10,345.02
15,000RM0.97515RM14,627.25
Manufacturers Standard Package
Unit Price without VAT:RM2.92000
Unit Price with VAT:RM3.21200