PFRA.030.2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 5,875
Unit Price: RM1.77000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,663
Unit Price: RM3.19000
Datasheet

Similar


Littelfuse Inc.
In Stock: 512
Unit Price: RM2.64000
Datasheet

Similar


Littelfuse Inc.
In Stock: 186
Unit Price: RM2.13000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,626
Unit Price: RM2.48000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,703
Unit Price: RM2.68000
Datasheet

Similar


Littelfuse Inc.
In Stock: 17,263
Unit Price: RM2.32000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,381
Unit Price: RM2.92000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,728
Unit Price: RM2.92000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,889
Unit Price: RM2.17000
Datasheet
Polymeric PTC Resettable Fuse 60V 300 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 300 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PFRA.030.2

DigiKey Part Number
486-PFRA.030.2TR-ND - Tape & Reel (TR)
486-PFRA.030.2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PFRA.030.2
Description
PTC RESET FUSE 60V 300MA RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 300 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
PFRA.030.2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
300 mA
Current - Trip (It)
600 mA
Current - Max
40 A
Time to Trip
3 s
Resistance - Initial (Ri) (Min)
760 mOhms
Resistance - Post Trip (R1) (Max)
2.1 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.291" Dia x 0.122" T (7.40mm x 3.10mm)
Height - Seated (Max)
0.528" (13.40mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM4.02000RM4.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.65321RM4,959.63
Manufacturers Standard Package
Unit Price without VAT:RM4.02000
Unit Price with VAT:RM4.42200