PFRA.185.2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: RM1.36984
Datasheet

Similar


Littelfuse Inc.
In Stock: 5,379
Unit Price: RM3.62000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,555
Unit Price: RM2.52000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,423
Unit Price: RM2.76000
Datasheet

Similar


Littelfuse Inc.
In Stock: 131
Unit Price: RM2.96000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,622
Unit Price: RM3.51000
Datasheet

Similar


Littelfuse Inc.
In Stock: 9,294
Unit Price: RM3.35000
Datasheet
Polymeric PTC Resettable Fuse 30V 1.85 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 1.85 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PFRA.185.2

DigiKey Part Number
486-PFRA.185.2TR-ND - Tape & Reel (TR)
486-PFRA.185.2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PFRA.185.2
Description
PTC RESET FUSE 30V 1.85A RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 1.85 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
PFRA.185.2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
1.85 A
Current - Trip (It)
3.7 A
Current - Max
40 A
Time to Trip
8.7 s
Resistance - Initial (Ri) (Min)
40 mOhms
Resistance - Post Trip (R1) (Max)
110 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.472" Dia x 0.118" T (12.00mm x 3.00mm)
Height - Seated (Max)
0.724" (18.40mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM5.56000RM5.56
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.28352RM6,850.56
Unit Price without VAT:RM5.56000
Unit Price with VAT:RM6.11600