Polymeric PTC Resettable Fuse 72V 3 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 72V 3 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PFRY.300

DigiKey Part Number
486-3528-ND
Manufacturer
Manufacturer Product Number
PFRY.300
Description
PTC RESET FUSE 72V 3A RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 72V 3 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
72V
Current - Hold (Ih) (Max)
3 A
Current - Trip (It)
6 A
Current - Max
40 A
Time to Trip
19.8 s
Resistance - Initial (Ri) (Min)
40 mOhms
Resistance - Post Trip (R1) (Max)
100 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.814" L x 0.118" W (20.67mm x 3.00mm)
Height - Seated (Max)
0.937" (23.80mm)
Thickness (Max)
-
Lead Spacing
0.402" (10.20mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 513
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM6.74000RM6.74
5RM5.58000RM27.90
10RM5.15000RM51.50
50RM4.27340RM213.67
100RM3.94280RM394.28
250RM3.54316RM885.79
500RM3.26690RM1,633.45
1,000RM3.01091RM3,010.91
5,000RM2.48576RM12,428.80
Manufacturers Standard Package
Unit Price without VAT:RM6.74000
Unit Price with VAT:RM7.41400