Polymeric PTC Resettable Fuse 30V 1.1 A Ih Surface Mount 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 1.1 A Ih Surface Mount 2-SMD
Basics of NTC and PTC Thermistors - Another Teaching Moment

PFSM.100.2

DigiKey Part Number
486-1177-2-ND - Tape & Reel (TR)
486-1177-1-ND - Cut Tape (CT)
486-1177-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PFSM.100.2
Description
PTC RESET FUSE 30V 1.1A 2SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 1.1 A Ih Surface Mount 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
PFSM.100.2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
1.1 A
Current - Trip (It)
2.2 A
Current - Max
80 A
Time to Trip
500 ms
Resistance - Initial (Ri) (Min)
120 mOhms
Resistance - Post Trip (R1) (Max)
480 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Size / Dimension
0.289" L x 0.214" W (7.36mm x 5.44mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,635
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.73000RM4.73
5RM3.91600RM19.58
10RM3.60900RM36.09
50RM2.99600RM149.80
100RM2.76390RM276.39
250RM2.48424RM621.06
500RM2.29080RM1,145.40
1,000RM2.11164RM2,111.64
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.94555RM3,891.10
4,000RM1.79150RM7,166.00
6,000RM1.70656RM10,239.36
10,000RM1.65973RM16,597.30
Manufacturers Standard Package
Unit Price without VAT:RM4.73000
Unit Price with VAT:RM5.20300