
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mat Type | Floor Runner | |
Shape | Rectangle | |
Length | 24' (7.32m) | |
Width | 4' (1.22m) | |
Thickness | 0.14" (3.56mm) | |
Color | Brown | |
Material | Vinyl | |
Number of Layers | 3 | |
Features | Conductive, Dissipative | |
Includes | Ground Cord (2), Ground Snap (2) |



