
CV-AL024-PK | |
|---|---|
DigiKey Part Number | 1485-CV-AL024-PK-ND |
Manufacturer | |
Manufacturer Product Number | CV-AL024-PK |
Description | CABLE POWER ADAPT EU |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Cable EU Power Cable use with the 19V 65W AC Power Adapter |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable | |
Specifications | EU Power Cable use with the 19V 65W AC Power Adapter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM35.30000 | RM35.30 |
| Unit Price without VAT: | RM35.30000 |
|---|---|
| Unit Price with VAT: | RM38.83000 |

