
102030005 | |
|---|---|
DigiKey Part Number | 1597-102030005-ND |
Manufacturer | |
Manufacturer Product Number | 102030005 |
Description | SPARTAN EDGE ACCELERATOR BOARD |
Customer Reference | |
Detailed Description | ESP32, XC7S15 FPGA Embedded Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Embedded | |
Function | FPGA | |
Utilized IC / Part | ESP32, XC7S15 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM293.53000 | RM293.53 |
| Unit Price without VAT: | RM293.53000 |
|---|---|
| Unit Price with VAT: | RM322.88300 |

