
113990010 | |
|---|---|
DigiKey Part Number | 1597-1223-ND |
Manufacturer | |
Manufacturer Product Number | 113990010 |
Description | 433MHZ RF LINK KIT |
Customer Reference | |
Detailed Description | PT2262, PT2272 - Receiver, Transmitter 433MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transmitter, Receiver | |
Frequency | 433MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PT2262, PT2272 | |
Note | - | |
RF Type | - | |
RF Frequency | 433MHz | |
Function | Receiver, Transmitter |

