


314150004 | |
|---|---|
DigiKey Part Number | 314150004-ND |
Manufacturer | |
Manufacturer Product Number | 314150004 |
Description | SENSOR FLOW LIQ 0 ~ 120 LPM |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0 ~ 120 LPM Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Range | 0 ~ 120 LPM | |
Flow Sensor Type | Liquid | |
Voltage - Input | 5V ~ 24V | |
Port Size | - | |
Switch Function/Rating | - | |
Material - Body | Plastic | |
Operating Temperature | 80°C |

