Image for 314990733 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

314990733

DigiKey Part Number
1597-314990733-ND
Manufacturer
Manufacturer Product Number
314990733
Description
SENSOR OPT AMBIENT MODULE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Optical Sensor Ambient Analog Voltage, RS-485 Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Type
Ambient
Wavelength
-
Proximity Detection
No
Output Type
Analog Voltage, RS-485
Voltage - Supply
5V ~ 24V
Operating Temperature
-30°C ~ 75°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM862.86000RM862.86
Manufacturers Standard Package
Unit Price without VAT:RM862.86000
Unit Price with VAT:RM949.14600