
101991121 | |
|---|---|
DigiKey Part Number | 1597-101991121-ND |
Manufacturer | Seeed |
Manufacturer Product Number | 101991121 |
Description | ECOEYE EMBEDDED VISION CAMERA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | RGB 2592 x 1944 USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Color | RGB | |
Resolution | 2592 x 1944 | |
Frames per Second | 50.0 | |
Shutter | - | |
Lens Mount | C | |
Sensor | OV5640 | |
Type | - | |
Interface | USB | |
Pixel Size | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 3.346" L x 3.780" W (85.00mm x 96.00mm) | |
Height (Max) | 3.898" (99.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,607.10000 | RM2,607.10 |
| Unit Price without VAT: | RM2,607.10000 |
|---|---|
| Unit Price with VAT: | RM2,867.81000 |




