Programmable Logic Controller (PLC) Panel Mount 230VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIBRX-72-0-0-230V

DigiKey Part Number
4106-MIBRX-72-0-0-230V-ND
Manufacturer
Manufacturer Product Number
MIBRX-72-0-0-230V
Description
MIBRX 72X72 PS 2 SLOTS, 4DI (IN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Panel Mount 230VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Selec Controls USA Inc.
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
-
Number of Outputs and Type
-
Expandable
Expandable
Voltage - Supply
230VAC
Display Type
-
Number of Characters Per Row
-
Communications
Modbus, RS-485
Memory Size
-
Mounting Type
Panel Mount
Features
-
Operating Temperature
5°C ~ 55°C
Ingress Protection
-
Software
-
Approval Agency
CE
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM372.92000RM372.92
10RM308.60800RM3,086.08
25RM287.77600RM7,194.40
50RM273.89460RM13,694.73
100RM261.57940RM26,157.94
Manufacturers Standard Package
Unit Price without VAT:RM372.92000
Unit Price with VAT:RM410.21200