
MIBRX-72-0-1-24V | |
|---|---|
DigiKey Part Number | 4106-MIBRX-72-0-1-24V-ND |
Manufacturer | |
Manufacturer Product Number | MIBRX-72-0-1-24V |
Description | MIBRX 72X72 PS 2 SLOTS, 4DI (IN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Panel Mount 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Expandable | Expandable | |
Voltage - Supply | 24VDC | |
Display Type | - | |
Number of Characters Per Row | - | |
Communications | Modbus, RS-485 | |
Memory Size | - | |
Mounting Type | Panel Mount | |
Features | - | |
Operating Temperature | 5°C ~ 55°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | CE | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM506.84000 | RM506.84 |
| 10 | RM420.17300 | RM4,201.73 |
| 25 | RM392.43360 | RM9,810.84 |
| 50 | RM374.04400 | RM18,702.20 |
| 100 | RM357.78750 | RM35,778.75 |
| Unit Price without VAT: | RM506.84000 |
|---|---|
| Unit Price with VAT: | RM557.52400 |



