
SPCT 100/60 800/5 A VA 10 CL 0.5-CU-ROHS | |
|---|---|
DigiKey Part Number | 4106-SPCT100/60800/5AVA10CL0.5-CU-ROHS-ND |
Manufacturer | |
Manufacturer Product Number | SPCT 100/60 800/5 A VA 10 CL 0.5-CU-ROHS |
Description | CURR SENSE XFMR 800A DIN RAIL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 800 A Current Sense Transformer 50Hz ~ 60Hz DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 800 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 800:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | DIN Rail | |
Size / Dimension | 3.976" L x 2.047" W (101.00mm x 52.00mm) | |
Height - Seated (Max) | 4.740" (120.40mm) | |
Termination Style | Terminal Block | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM100.86000 | RM100.86 |
| 5 | RM92.27400 | RM461.37 |
| 10 | RM89.06800 | RM890.68 |
| 25 | RM85.23640 | RM2,130.91 |
| 50 | RM82.61620 | RM4,130.81 |
| 100 | RM80.21210 | RM8,021.21 |
| 500 | RM75.36574 | RM37,682.87 |
| Unit Price without VAT: | RM100.86000 |
|---|---|
| Unit Price with VAT: | RM110.94600 |


