
SPCT 50/30 300/5A VA 5 CL 1-CU-ROHS | |
|---|---|
DigiKey Part Number | 4106-SPCT50/30300/5AVA5CL1-CU-ROHS-ND |
Manufacturer | |
Manufacturer Product Number | SPCT 50/30 300/5A VA 5 CL 1-CU-ROHS |
Description | CURR SENSE XFMR 300A DIN RAIL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 A Current Sense Transformer 50Hz ~ 60Hz DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 300 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 300:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | DIN Rail | |
Size / Dimension | 1.969" L x 1.693" W (50.00mm x 43.00mm) | |
Height - Seated (Max) | 2.953" (75.00mm) | |
Termination Style | Terminal Block | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM54.37000 | RM54.37 |
| 5 | RM49.39200 | RM246.96 |
| 10 | RM47.53200 | RM475.32 |
| 25 | RM45.31160 | RM1,132.79 |
| 50 | RM43.79320 | RM2,189.66 |
| 100 | RM42.40150 | RM4,240.15 |
| 500 | RM39.59692 | RM19,798.46 |
| 1,000 | RM38.55117 | RM38,551.17 |
| Unit Price without VAT: | RM54.37000 |
|---|---|
| Unit Price with VAT: | RM59.80700 |

