
SPCT 62/30 100/5 A VA 3 CL 1-CU-ROHS | |
|---|---|
DigiKey Part Number | 4106-SPCT62/30100/5AVA3CL1-CU-ROHS-ND |
Manufacturer | |
Manufacturer Product Number | SPCT 62/30 100/5 A VA 3 CL 1-CU-ROHS |
Description | CURR SENSE XFMR 100A DIN RAIL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 A Current Sense Transformer 50Hz ~ 60Hz DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 100 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 100:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | DIN Rail | |
Size / Dimension | 2.441" L x 1.811" W (62.00mm x 46.00mm) | |
Height - Seated (Max) | 3.169" (80.50mm) | |
Termination Style | Terminal Block | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM73.28000 | RM73.28 |
| 5 | RM66.76800 | RM333.84 |
| 10 | RM64.35200 | RM643.52 |
| 25 | RM61.46240 | RM1,536.56 |
| 50 | RM59.48620 | RM2,974.31 |
| 100 | RM57.67330 | RM5,767.33 |
| 500 | RM54.02016 | RM27,010.08 |
| Unit Price without VAT: | RM73.28000 |
|---|---|
| Unit Price with VAT: | RM80.60800 |

