40 A Current Sense Transformer 50Hz ~ 60Hz DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPCT 62/30 40/5 A VA 1 CL 3-CU-ROHS

DigiKey Part Number
4106-SPCT62/3040/5AVA1CL3-CU-ROHS-ND
Manufacturer
Manufacturer Product Number
SPCT 62/30 40/5 A VA 1 CL 3-CU-ROHS
Description
CURR SENSE XFMR 40A DIN RAIL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
40 A Current Sense Transformer 50Hz ~ 60Hz DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
40 A
Manufacturer
Selec Controls USA Inc.
Current Ratio
40:5
Series
Mounting Type
DIN Rail
Packaging
Box
Size / Dimension
2.441" L x 1.811" W (62.00mm x 46.00mm)
Part Status
Active
Height - Seated (Max)
3.169" (80.50mm)
Frequency Range
50Hz ~ 60Hz
Termination Style
Terminal Block
Type
Non-Invasive (Solid Core)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM70.80000RM70.80
5RM64.50600RM322.53
10RM62.16100RM621.61
25RM59.35680RM1,483.92
50RM57.43960RM2,871.98
100RM55.68050RM5,568.05
500RM52.13566RM26,067.83
Manufacturers Standard Package
Unit Price without VAT:RM70.80000
Unit Price with VAT:RM77.88000