
SPCT 62/40 300/5 A VA 3 CL 0.5-CU-ROHS | |
|---|---|
DigiKey Part Number | 4106-SPCT62/40300/5AVA3CL0.5-CU-ROHS-ND |
Manufacturer | |
Manufacturer Product Number | SPCT 62/40 300/5 A VA 3 CL 0.5-CU-ROHS |
Description | CURR SENSE XFMR 300A DIN RAIL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 A Current Sense Transformer 50Hz ~ 60Hz DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 300 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 300:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | DIN Rail | |
Size / Dimension | 2.441" L x 1.811" W (62.00mm x 46.00mm) | |
Height - Seated (Max) | 3.169" (80.50mm) | |
Termination Style | Terminal Block | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM53.70000 | RM53.70 |
| 5 | RM48.76200 | RM243.81 |
| 10 | RM46.92500 | RM469.25 |
| 25 | RM44.72840 | RM1,118.21 |
| 50 | RM43.22820 | RM2,161.41 |
| 100 | RM41.85150 | RM4,185.15 |
| 500 | RM39.07826 | RM19,539.13 |
| 1,000 | RM38.04421 | RM38,044.21 |
| Unit Price without VAT: | RM53.70000 |
|---|---|
| Unit Price with VAT: | RM59.07000 |

