
SPCT 62/40 400/5 A VA 3.75 CL 0.5-CU-ROHS | |
|---|---|
DigiKey Part Number | 4106-SPCT62/40400/5AVA3.75CL0.5-CU-ROHS-ND |
Manufacturer | |
Manufacturer Product Number | SPCT 62/40 400/5 A VA 3.75 CL 0.5-CU-ROHS |
Description | CURR SENSE XFMR 400A DIN RAIL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 400 A Current Sense Transformer 50Hz ~ 60Hz DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 400 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 400:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | DIN Rail | |
Size / Dimension | 2.441" L x 1.811" W (62.00mm x 46.00mm) | |
Height - Seated (Max) | 3.169" (80.50mm) | |
Termination Style | Terminal Block | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM57.01000 | RM57.01 |
| 5 | RM51.80400 | RM259.02 |
| 10 | RM49.86500 | RM498.65 |
| 25 | RM47.55120 | RM1,188.78 |
| 50 | RM45.96960 | RM2,298.48 |
| 100 | RM44.51770 | RM4,451.77 |
| 500 | RM41.59308 | RM20,796.54 |
| Unit Price without VAT: | RM57.01000 |
|---|---|
| Unit Price with VAT: | RM62.71100 |

