GP2D010A065A is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


SemiQ
In Stock: 0
Unit Price: RM6.23540
Datasheet
Image for GP2D010A065A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP2D010A065A

DigiKey Part Number
GP2D010A065A-ND
Manufacturer
Manufacturer Product Number
GP2D010A065A
Description
DIODE SIL CARB 650V 10A TO220-2
Customer Reference
Detailed Description
Diode 650 V 10A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.65 V @ 10 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
100 µA @ 650 V
Capacitance @ Vr, F
527pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-220-2
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes