
5D2-10LC | |
|---|---|
DigiKey Part Number | 4316-5D2-10LC-ND |
Manufacturer | |
Manufacturer Product Number | 5D2-10LC |
Description | NTC THERMISTORS 5OHMS 4AMPS CLIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5 Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5 | |
Resistance Tolerance | ±15% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 2900K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 160°C | |
Length - Lead Wire | 0.79" (20.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.17000 | RM2.17 |
| 5 | RM1.89200 | RM9.46 |
| 10 | RM1.78500 | RM17.85 |
| 25 | RM1.66600 | RM41.65 |
| 50 | RM1.58300 | RM79.15 |
| 100 | RM1.50780 | RM150.78 |
| 500 | RM1.35694 | RM678.47 |
| 1,000 | RM1.30091 | RM1,300.91 |
| 5,000 | RM1.18827 | RM5,941.35 |
| Unit Price without VAT: | RM2.17000 |
|---|---|
| Unit Price with VAT: | RM2.38700 |

