
ECLAMP2386K.TCT | |
|---|---|
DigiKey Part Number | 600-ECLAMP2386K.TCTTR-ND - Tape & Reel (TR) 600-ECLAMP2386K.TCT-ND - Cut Tape (CT) 600-ECLAMP2386K.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECLAMP2386K.TCT |
Description | FILTER RC(PI) 200 OHMS ESD SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 200Ohms, C = 12pF 12-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 6 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 30dB @ 800MHz ~ 2.7GHz | |
Resistance - Channel (Ohms) | 200 | |
Values | R = 200Ohms, C = 12pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFDFN Exposed Pad | |
Size / Dimension | 0.098" L x 0.051" W (2.50mm x 1.30mm) | |
Height | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.17000 | RM7.17 |
| 10 | RM4.57000 | RM45.70 |
| 100 | RM3.07240 | RM307.24 |
| 500 | RM2.43012 | RM1,215.06 |
| 1,000 | RM2.23043 | RM2,230.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.96112 | RM5,883.36 |
| 6,000 | RM1.82912 | RM10,974.72 |
| 9,000 | RM1.82225 | RM16,400.25 |
| Unit Price without VAT: | RM7.17000 |
|---|---|
| Unit Price with VAT: | RM7.88700 |

