LC (Pi) EMI Filter 5th Order Low Pass 8 Channel L = 19nH, C = 12pF 16-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECLAMP2398P.TCT

DigiKey Part Number
ECLAMP2398PTR-ND - Tape & Reel (TR)
ECLAMP2398PCT-ND - Cut Tape (CT)
ECLAMP2398PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECLAMP2398P.TCT
Description
FILTER LC(PI) 19NH/12PF ESD SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LC (Pi) EMI Filter 5th Order Low Pass 8 Channel L = 19nH, C = 12pF 16-UFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ECLAMP2398P.TCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Channel (Ohms)
18
Manufacturer
Semtech Corporation
Values
L = 19nH, C = 12pF
Series
ESD Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Applications
Data Lines for Mobile Devices
Type
Low Pass
Mounting Type
Surface Mount
Filter Order
5th
Package / Case
16-UFDFN Exposed Pad
Technology
LC (Pi)
Size / Dimension
0.157" L x 0.063" W (4.00mm x 1.60mm)
Number of Channels
8
Height
0.026" (0.65mm)
Center / Cutoff Frequency
150MHz (Cutoff)
Base Product Number
Attenuation Value
30dB @ 800MHz ~ 2.7GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,338
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.50000RM6.50
10RM5.30300RM53.03
25RM4.89200RM122.30
50RM4.60040RM230.02
100RM4.32730RM432.73
250RM3.99108RM997.77
500RM3.75426RM1,877.13
1,000RM3.53154RM3,531.54
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM3.20508RM9,615.24
6,000RM3.01463RM18,087.78
9,000RM2.90842RM26,175.78
Manufacturers Standard Package
Unit Price without VAT:RM6.50000
Unit Price with VAT:RM7.15000