EZ1583CM-2.5TRT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: RM10.44022
Datasheet
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZ1583CM-2.5TRT

DigiKey Part Number
EZ1583CM-2.5TRT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EZ1583CM-2.5TRT
Description
IC REG LINEAR 2.5V 2.5A TO263-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 2.5A TO-263-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 2.5A
Current - Output
Current - Quiescent (Iq)
10 mA
Current - Supply (Max)
120 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Current Limit, Thermal Shutdown
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable