Video Reclocker IC Serial, SPI DVB-ASI, SMPTE 40-QFN (6x6) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS2986-INTE3

DigiKey Part Number
GS2986-INTE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GS2986-INTE3
Description
IC VIDEO RECLOCKER 40QFN
Customer Reference
Detailed Description
Video Reclocker IC Serial, SPI DVB-ASI, SMPTE 40-QFN (6x6) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Reclocker
Applications
Professional Video
Standards
DVB-ASI, SMPTE
Control Interface
Serial, SPI
Voltage - Supply
3.135V ~ 3.465V
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM115.15424RM28,788.56
Manufacturers Standard Package
Unit Price without VAT:RM115.15424
Unit Price with VAT:RM126.66966