
GT1704-IBE3 | |
|---|---|
DigiKey Part Number | GT1704-IBE3-ND |
Manufacturer | |
Manufacturer Product Number | GT1704-IBE3 |
Description | IC GEN CHECK 12.8G PRBS FBGA |
Customer Reference | |
Detailed Description | RF IC Signal Conditioner Broadcast Television I2C Interface 144-FCBGA (13x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Signal Conditioner | |
Frequency | - | |
RF Type | Broadcast Television | |
Secondary Attributes | I2C Interface | |
Mounting Type | Surface Mount | |
Package / Case | 144-BGA | |
Supplier Device Package | 144-FCBGA (13x13) | |
Base Product Number |

