



RCLAMP0514M.TBT | |
|---|---|
DigiKey Part Number | 600-RCLAMP0514M.TBTTR-ND - Tape & Reel (TR) 600-RCLAMP0514M.TBTCT-ND - Cut Tape (CT) 600-RCLAMP0514M.TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0514M.TBT |
Description | TVS DIODE 5VWM 20VC 10MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 125W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 1.4pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.99000 | RM9.99 |
| 10 | RM6.40900 | RM64.09 |
| 100 | RM4.36860 | RM436.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.29440 | RM2,147.20 |
| 1,000 | RM3.21549 | RM3,215.49 |
| 1,500 | RM3.07254 | RM4,608.81 |
| 2,500 | RM2.91195 | RM7,279.88 |
| 3,500 | RM2.81686 | RM9,859.01 |
| 5,000 | RM2.79144 | RM13,957.20 |
| Unit Price without VAT: | RM9.99000 |
|---|---|
| Unit Price with VAT: | RM10.98900 |






