18V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SLP2626P10 (2.6x2.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SLP2626P10 (2.6x2.6)
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP3304NATCT

DigiKey Part Number
RCLAMP3304NATCTTR-ND - Tape & Reel (TR)
RCLAMP3304NATCTCT-ND - Cut Tape (CT)
RCLAMP3304NATCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP3304NATCT
Description
TVS DIODE 3.3VWM 18V SLP2626P10
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SLP2626P10 (2.6x2.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
3.5V
Voltage - Clamping (Max) @ Ipp
18V
Current - Peak Pulse (10/1000µs)
25A (8/20µs)
Power - Peak Pulse
450W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
3.8pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-UFDFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74,436
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.82000RM6.82
10RM4.33400RM43.34
100RM3.53810RM353.81
500RM3.01134RM1,505.67
1,000RM2.89354RM2,893.54
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.64878RM7,946.34
6,000RM2.36400RM14,184.00
Manufacturers Standard Package
Unit Price without VAT:RM6.82000
Unit Price with VAT:RM7.50200