



RCLAMP5031ZATFT | |
|---|---|
DigiKey Part Number | 600-RCLAMP5031ZATFTTR-ND - Tape & Reel (TR) 600-RCLAMP5031ZATFTCT-ND - Cut Tape (CT) 600-RCLAMP5031ZATFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP5031ZATFT |
Description | TVS DIODE 5VWM 13VC SLP0603P2X3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 4A (1.2/50µs) Ipp Tvs Diode Surface Mount SLP0603P2X3F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 4A (1.2/50µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.45pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.59000 | RM3.59 |
| 10 | RM2.22600 | RM22.26 |
| 100 | RM1.44520 | RM144.52 |
| 500 | RM1.10934 | RM554.67 |
| 1,000 | RM1.00111 | RM1,001.11 |
| 2,000 | RM0.90997 | RM1,819.94 |
| 5,000 | RM0.84395 | RM4,219.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.71924 | RM10,788.60 |
| 30,000 | RM0.68950 | RM20,685.00 |
| Unit Price without VAT: | RM3.59000 |
|---|---|
| Unit Price with VAT: | RM3.94900 |











