Buck Switching Regulator IC Positive Adjustable (Programmable) 0.8V (0.8V ~ 3.3V) 1 Output 4A 16-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC186ULTRT

DigiKey Part Number
SC186ULTR-ND - Tape & Reel (TR)
SC186ULCT-ND - Cut Tape (CT)
SC186ULDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC186ULTRT
Description
IC REG BUCK ADJ 4A 16MLPQ
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Programmable) 0.8V (0.8V ~ 3.3V) 1 Output 4A 16-UFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.9V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.3V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-MLPQ-UT (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,112
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.01000RM10.01
10RM7.43900RM74.39
25RM6.79720RM169.93
100RM6.09360RM609.36
250RM5.75776RM1,439.44
500RM5.55532RM2,777.66
1,000RM5.38874RM5,388.74
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM5.18299RM15,548.97
6,000RM5.08230RM30,493.80
Manufacturers Standard Package
Unit Price without VAT:RM10.01000
Unit Price with VAT:RM11.01100