
SC192IMLTRT | |
|---|---|
DigiKey Part Number | SC192IMLTR-ND - Tape & Reel (TR) SC192IMLCT-ND - Cut Tape (CT) SC192IMLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC192IMLTRT |
Description | IC REG BUCK ADJ 700MA 10MLPD |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.75V 1 Output 700mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 750kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MLPD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.02000 | RM12.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM6.34220 | RM19,026.60 |
| 6,000 | RM6.22351 | RM37,341.06 |
| Unit Price without VAT: | RM12.02000 |
|---|---|
| Unit Price with VAT: | RM13.22200 |



