12.9V Clamp 46.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ7.5A

DigiKey Part Number
600-SMBJ7.5ATR-ND - Tape & Reel (TR)
600-SMBJ7.5ACT-ND - Cut Tape (CT)
600-SMBJ7.5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ7.5A
Description
1-LINE 7.5V 46.6A TVS DO-214AA(S
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
12.9V Clamp 46.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V
Voltage - Breakdown (Min)
8.33V
Voltage - Clamping (Max) @ Ipp
12.9V
Current - Peak Pulse (10/1000µs)
46.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.80000RM2.80
10RM1.72200RM17.22
100RM1.11110RM111.11
500RM0.83922RM419.61
1,000RM0.75254RM752.54
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.64616RM1,938.48
6,000RM0.59100RM3,546.00
9,000RM0.52008RM4,680.72
15,000RM0.51023RM7,653.45
21,000RM0.50038RM10,507.98
30,000RM0.49496RM14,848.80
Manufacturers Standard Package
Unit Price without VAT:RM2.80000
Unit Price with VAT:RM3.08000