
SMBJ20CA | |
|---|---|
DigiKey Part Number | 600-SMBJ20CATR-ND - Tape & Reel (TR) 600-SMBJ20CACT-ND - Cut Tape (CT) 600-SMBJ20CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ20CA |
Description | TVS DIODE 20VWM 32.4VC DO214AA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 18.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 18.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.37000 | RM4.37 |
| 10 | RM2.73400 | RM27.34 |
| 100 | RM1.79230 | RM179.23 |
| 500 | RM1.38728 | RM693.64 |
| 1,000 | RM1.25682 | RM1,256.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.09104 | RM3,273.12 |
| 6,000 | RM1.00757 | RM6,045.42 |
| 9,000 | RM0.96505 | RM8,685.45 |
| 15,000 | RM0.91729 | RM13,759.35 |
| 21,000 | RM0.91260 | RM19,164.60 |
| Unit Price without VAT: | RM4.37000 |
|---|---|
| Unit Price with VAT: | RM4.80700 |

