77.4V Clamp 7.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ48CA

DigiKey Part Number
600-SMBJ48CATR-ND - Tape & Reel (TR)
600-SMBJ48CACT-ND - Cut Tape (CT)
600-SMBJ48CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ48CA
Description
TVS DIODE 48VWM 77.4VC DO214AA
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
77.4V Clamp 7.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
7.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.37000RM4.37
10RM2.73400RM27.34
100RM1.79230RM179.23
500RM1.38728RM693.64
1,000RM1.25682RM1,256.82
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.09104RM3,273.12
6,000RM1.00757RM6,045.42
9,000RM0.96505RM8,685.45
15,000RM0.91729RM13,759.35
21,000RM0.91260RM19,164.60
Manufacturers Standard Package
Unit Price without VAT:RM4.37000
Unit Price with VAT:RM4.80700