
SMBJ150A | |
|---|---|
DigiKey Part Number | 600-SMBJ150ATR-ND - Tape & Reel (TR) 600-SMBJ150ACT-ND - Cut Tape (CT) 600-SMBJ150ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ150A |
Description | 1-LINE 150V 2.5A TVS DO-214AA(SM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.11000 | RM3.11 |
| 10 | RM1.92300 | RM19.23 |
| 100 | RM1.24230 | RM124.23 |
| 500 | RM0.94812 | RM474.06 |
| 1,000 | RM0.85329 | RM853.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.73273 | RM2,198.19 |
| 6,000 | RM0.67199 | RM4,031.94 |
| 9,000 | RM0.64104 | RM5,769.36 |
| 15,000 | RM0.60626 | RM9,093.90 |
| 21,000 | RM0.58567 | RM12,299.07 |
| 30,000 | RM0.56566 | RM16,969.80 |
| Unit Price without VAT: | RM3.11000 |
|---|---|
| Unit Price with VAT: | RM3.42100 |

