13.6V Clamp 44.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ8.0CA

DigiKey Part Number
600-SMBJ8.0CATR-ND - Tape & Reel (TR)
600-SMBJ8.0CACT-ND - Cut Tape (CT)
600-SMBJ8.0CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ8.0CA
Description
TVS DIODE 8VWM 13.6VC DO214AA
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
13.6V Clamp 44.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.9V
Voltage - Clamping (Max) @ Ipp
13.6V
Current - Peak Pulse (10/1000µs)
44.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.76000RM2.76
10RM2.39900RM23.99
100RM1.66270RM166.27
500RM1.38688RM693.44
1,000RM1.20564RM1,205.64
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.30122RM3,903.66
6,000RM0.96505RM5,790.30
15,000RM0.91729RM13,759.35
21,000RM0.91260RM19,164.60
Manufacturers Standard Package
Unit Price without VAT:RM2.76000
Unit Price with VAT:RM3.03600