Image for SX1230SKB915 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX1230SKB915

DigiKey Part Number
SX1230SKB915-ND
Manufacturer
Manufacturer Product Number
SX1230SKB915
Description
SX1230SKB915 EVALUATION KIT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
SX1230 - Transmitter 915MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Transmitter
Frequency
915MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
SX1230
Note
-
RF Type
-
RF Frequency
915MHz
Function
Transmitter
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
3RM960.37667RM2,881.13
Unit Price without VAT:RM960.37667
Unit Price with VAT:RM1,056.41434