


SX1276MB1LAS | |
|---|---|
DigiKey Part Number | SX1276MB1LAS-ND |
Manufacturer | |
Manufacturer Product Number | SX1276MB1LAS |
Description | RF TXRX MOD ISM<1GHZSMA TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 433MHz, 915MHz Antenna Not Included, SMA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SX1276MB1LAS Models |
Category | Sensitivity -148dBm |
Mfr | Serial Interfaces SPI |
Series | Antenna Type Antenna Not Included, SMA |
Packaging Box | Voltage - Supply 1.8V ~ 3.7V |
Part Status Active | Current - Receiving 12mA |
DigiKey Programmable Not Verified | Current - Transmitting 120mA |
RF Family/Standard General ISM < 1GHz | Mounting Type Through Hole |
Modulation FSK, GFSK, GMSK, MSK, OOK | Operating Temperature -40°C ~ 85°C |
Frequency 433MHz, 915MHz | Package / Case Module |
Data Rate 300kbps | Base Product Number |
Power - Output 20dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM333.80000 | RM333.80 |
| 10 | RM333.02100 | RM3,330.21 |
| Unit Price without VAT: | RM333.80000 |
|---|---|
| Unit Price with VAT: | RM367.18000 |




