I/O Expander 8 I2C 400 kHz 20-QFN-UT (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX1508IULTRT

DigiKey Part Number
SX1508IULTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SX1508IULTRT
Description
IC XPNDR 400KHZ I2C 20QFN
Customer Reference
Detailed Description
I/O Expander 8 I2C 400 kHz 20-QFN-UT (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C
Interrupt Output
Yes
Features
Keypad Controller, LED Output, POR
Output Type
Open Drain, Push-Pull
Current - Output Source/Sink
8mA, 15mA
Clock Frequency
400 kHz
Voltage - Supply
1.425V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-UFQFN Exposed Pad
Supplier Device Package
20-QFN-UT (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.