
SX1512BIULTRT | |
|---|---|
DigiKey Part Number | SX1512BIULTRTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX1512BIULTRT |
Description | IC XPNDR 20MHZ SPI 28QFN |
Customer Reference | |
Detailed Description | I/O Expander 16 SPI 20 MHz 28-QFN-UT (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | SPI | |
Interrupt Output | No | |
Features | - | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 8mA, 15mA | |
Clock Frequency | 20 MHz | |
Voltage - Supply | 1.425V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-UFQFN Exposed Pad | |
Supplier Device Package | 28-QFN-UT (4x4) | |
Base Product Number |



