


TS14002-C025DFNR | |
|---|---|
DigiKey Part Number | TS14002-C025DFNRTR-ND - Tape & Reel (TR) TS14002-C025DFNRCT-ND - Cut Tape (CT) TS14002-C025DFNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS14002-C025DFNR |
Description | IC REG LINEAR 2.5V 150MA 8-DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Supply (Max) | 200 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.81000 | RM4.81 |
| 10 | RM3.47900 | RM34.79 |
| 25 | RM3.14720 | RM78.68 |
| 100 | RM2.78320 | RM278.32 |
| 250 | RM2.60984 | RM652.46 |
| 500 | RM2.50520 | RM1,252.60 |
| 1,000 | RM2.41908 | RM2,419.08 |
| 2,500 | RM2.32819 | RM5,820.48 |
| 5,000 | RM2.27341 | RM11,367.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM2.22832 | RM22,283.20 |
| Unit Price without VAT: | RM4.81000 |
|---|---|
| Unit Price with VAT: | RM5.29100 |

