209-1-1-50-2-8-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
209-1-1-50-2-8-10
Circuit Breaker Basics - Another Teaching Moment

209-1-1-52-2-2-30

DigiKey Part Number
209-1-1-52-2-2-30-ND
Manufacturer
Manufacturer Product Number
209-1-1-52-2-2-30
Description
CIR BRKR MAG-HYDR 30A 125VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 30A AC 125 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
30A
Voltage Rating - DC
125 V
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
3RM342.40333RM1,027.21
Unit Price without VAT:RM342.40333
Unit Price with VAT:RM376.64366

Other Suppliers on DigiKey

5In Stock
Ships from WEC