


209-1-1-52-2-2-60 | |
|---|---|
DigiKey Part Number | 209-1-1-52-2-2-60-ND |
Manufacturer | |
Manufacturer Product Number | 209-1-1-52-2-2-60 |
Description | CIR BRKR MAG-HYDR 60A 125VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 60A AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 60A | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | RM400.43667 | RM1,201.31 |
| Unit Price without VAT: | RM400.43667 |
|---|---|
| Unit Price with VAT: | RM440.48034 |

