


209-1-1-53-1-7-50-V | |
|---|---|
DigiKey Part Number | 209-1-1-53-1-7-50-V-ND |
Manufacturer | |
Manufacturer Product Number | 209-1-1-53-1-7-50-V |
Description | CIR BRKR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A AC 65 V DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 50A | |
Voltage Rating - DC | 65 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | RM342.40333 | RM1,027.21 |
| Unit Price without VAT: | RM342.40333 |
|---|---|
| Unit Price with VAT: | RM376.64366 |

